206612-1
Conn Circular Housing Wire to Wire Plug Socket 22 POS 23 Shell Size Glass Filled Nylon 66 Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon 66 | ||
| Straight | ||
| Socket | ||
| 2Power/20Signal | ||
| Plug | ||
| Cable Mount | ||
| 22 | ||
| -55 to 105 °C | ||
| 45.29 x 41.78 mm | ||
| 41.78 mm | ||
| 206612 Series | ||
| No | ||
| Wire to Wire |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907020 |