PDP SEO Portlet

206486-2

Circular Connector, Circular Industrial, CPC Series 2, Cable Mount Receptacle, 9 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206486-2
Secondary Manufacturer Part#: 46F1126
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 206486-2 is a 9-way straight Circular Connector with free-hanging, square flange receptacle, 11-9 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) socket contacts, size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5A. Many connector arrangements offer both standard and reverse sex contact loading.

  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment type?
  • Threaded coupling mating retention type
  • Free hanging mounting style
  • Contact protection
  • -40 to +105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Receptacle
20.55 x 20.75 x 23.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$10.04
10+
$9.26
25+
$8.77
50+
$8.31
100+
$8.0
250+
$7.57
500+
$7.36