PDP SEO Portlet

206486-1

Conn CPC PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206486-1
Secondary Manufacturer Part#: 206486-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High density applications using Size 20 DM and 20 DF contacts (.040 [1.02] pin diameter)
  • Intermateable with Metal-Shell sizes 11-9 MIL-C-5015 Style connectors
  • High impact resistant plastic housing made of UL 94V-0 rated material
  • Lightweight
  • Lower cost than standard MIL-C-5015 connectors
  • Industry accepted Type III+ pin and socket contacts, available on reels in strip form for high volume, low cost, automatic machine terminations, or in loose piece form for low volume, prototype or maintenance and repair
  • Improved alignment (U.S. Standard MIL-C-5015 Connectors) prevents mismating with other housing insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Receptacle
20.55 x 28.58 x 28.58 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  850.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.36016
1000+
$5.82724
5000+
$5.34285
10000+
$5.26721
20000+
$5.11578