PDP SEO Portlet

206438-1

Conn CPC SKT 57 POS Crimp ST Panel Mount 57 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206438-1
Secondary Manufacturer Part#: 46F1134
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Series 2 connectors accept Size 20 DF (precision formed) and Size 20 DM (screw-machined) pin and socket contacts with a 0.04 [1.02] pin diameter, Size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and PC board applications. Maximum current carrying capability is 7.5 amperes.

  • Series 2 CPC square flange receptacle with mounting holes
  • 23-57 Arrangement
  • Lightweight, all-plastic and metal-shell connectors
  • CPC connectors are UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Metal-shell CPC connector housings made of UL 94V-0 rated thermoplastic
  • Operating temperature range: -40°C to +105°C
  • Available in panel or chassis mount and free-hanging configurations
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Special connector configurations offer special solder and posted contacts, special receptacles with or without threaded inserts
  • Full complement of optional accessories
  • Recognized under the Component Program of Underwriters Laboratories Inc
  • Produced under a Quality Management System certified

Technical Attributes

Find Similar Parts

Description Value
Receptacle
23.47 x 44.45 x 44.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$16.56
10+
$15.18
25+
$13.97
50+
$13.78
100+
$13.52
250+
$13.26
500+
$12.35