PDP SEO Portlet

206437-1

Circular Connector, Circular Industrial, CPC Series 2, Cable Mount Plug, 57 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206437-1
Secondary Manufacturer Part#: 206437-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 206437-1 is a 57-position straight Free Hanging Plug with pin type contacts and 23-57 insert arrangement. The reverse sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) pin contacts. Maximum current carrying capability is 7.5A.

  • High density applications using Size 20 DM and 20 DF contacts (.040 [1.02] pin diameter)
  • Intermateable with Metal-Shell sizes 23-57 MIL-C-5015 Style connectors
  • High impact resistant plastic housing made of UL 94V-0 rated material
  • Lightweight
  • Lower cost than standard MIL-C-5015 connectors
  • Industry accepted Type III+ pin and socket contacts, available on reels in strip form for high volume, low cost, automatic machine terminations, or in loose piece form for low volume, prototype or maintenance and repair
  • Improved alignment (U.S. Standard MIL-C-5015 Connectors) prevents mismating with other housing insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Plug
23.24 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$14.63699
600+
$10.98115
1000+
$9.99486
5000+
$9.05914
10000+
$8.83266