PDP SEO Portlet

206434-1

Circular Connector, Circular Industrial, CPC Series 2, Cable Mount Plug, 8 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206434-1
Secondary Manufacturer Part#: 206434-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 206434-1 from TE Connectivity is a CPC series 8 position circular I/O plug connector housing with shell size 11.

  • Keyed mating alignment type 
  • Free hanging mounting style 
  • Black colour thermoplastic housing
  • 5/8-24 UNEF-2A thread size 
  • Straight mounting angle 
  • Wire insulation diameter of 1.73mm (0.068inch)
  • UL94 V-0 flammability rating 
  • Contact type is pin

Technical Attributes

Find Similar Parts

Description Value
Pin
Plug
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8547200000
Schedule B: 8547200000
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:10  Mult:1  
USD $:
10+
$9.44371
40+
$8.12472
80+
$7.7816
200+
$7.4782
1200+
$7.14479