PDP SEO Portlet

206430-4

Conn Sealed CPC SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206430-4
Secondary Manufacturer Part#: 206430-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Standard density, signal and low-current applications using durable Multimate contacts (.062 [1.57] pin diameter)
  • Intermateable with Metal-Shell sizes 11-4 MIL-C-5015 Style connectors
  • High impact resistant plastic housing made of UL 94V-0 rated material
  • Lightweight
  • Lower cost than standard MIL-C-5015 connectors
  • Industry accepted Type III+ pin and socket contacts, available on reels in strip form for high volume, low cost, automatic machine terminations, or in loose piece form for low volume, prototype or maintenance and repair
  • Improved alignment (U.S. Standard MIL-C-5015 Connectors) prevents mismating with other housing insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Socket
Receptacle
27.18 x 23.75 x 20.75 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$6.98016
6000+
$6.14219
12000+
$5.98055
24000+
$5.8272
48000+
$5.68152