206430-2
Circular Connector, CPC Series 1, Cable Mount Receptacle, 4 Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: 206430-2
Secondary Manufacturer Part#: 206430-2
- RoHS 10 Compliant
- Tariff Charges
The CPC series 1 (Size 1) from TE Connectivity are circular plug and receptacle connector housing with cable or panel mount feature. These connectors accept Type III+, high current power, Type II and subminiature coaxial contacts.
- Receptacle are available with square flange and free hanging mounting
- Standard and reverse connections
- UL 94-V0 rated black colour thermoplastic housing
- Available with variety of insert arrangements
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Socket | ||
| Circular Power Connector | ||
| Receptacle | ||
| 4 | ||
| -55 to 105 °C | ||
| 27.18 x 23.75 x 20.75 mm mm | ||
| 206430 | ||
| 11 | ||
| Cable Mount Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |