206306-1
Circular Connector, CPC Series 1, Flange Mount Receptacle, 37 Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: 206306-1
Secondary Manufacturer Part#: 206306-1
- RoHS 10 Compliant
- Tariff Charges
206306-1 is a wire-to-wire circular receptacle reverse gender socket housing with mounting holes for commercial signal and power applications.
- 37 positions, 600VDC/VAC operating voltage, 5 Keys standard configuration
- 1-3/8 - 18 UNEF-2A thread size, straight body orientation
- Black housing colour, nylon - GF housing material, 23 circular connector shell size
- UL 94V-0 rating
- Flange with mounting holes type, square flange receptacle with mounting holes
- Accepts type III+, high current power, type II and subminiature coax contacts
- Operating temperature range from -55 to 105°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon | ||
| Socket | ||
| Circular Power Connector | ||
| Receptacle | ||
| 37 | ||
| -55 to 105 °C | ||
| 27.18 x 44.45 x 44.45 mm mm | ||
| 206306 | ||
| 23 | ||
| Panel Mount Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |