206226-1
Circular Connector, CPC Series 3, Cable Mount Plug, 7 Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: 206226-1
Secondary Manufacturer Part#: 206226-1
- RoHS 10 Compliant
- Tariff Charges
The 206226-1 is a 7-position straight Free Hanging Plug with pin type contacts and 23-7 insert arrangement. This reverse sex circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 3 connector accepts type XII power contacts which can carry up to 25A per contact. These contacts will accommodate a wire size range of 16 to 10AWG (1.4 to 5mm²).
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plug | ||
| 41.78 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |