PDP SEO Portlet

206150-1

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 37 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206150-1
Secondary Manufacturer Part#: 206150-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CPC series 1 (Size 1) from TE Connectivity are circular plug and receptacle connector housing with cable or panel mount feature. These connectors accept Type III+, high current power, Type II and subminiature coaxial contacts.

  • Receptacle are available with square flange and free hanging mounting
  • Standard and reverse connections
  • UL 94-V0 rated black colour thermoplastic housing
  • Available with variety of insert arrangements

Technical Attributes

Find Similar Parts

Description Value
Straight
37Signal
Plug
Cable Mount
27.43 mm
27.43 mm
No
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  9451
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.22269
5000+
$5.67354
10000+
$5.59206
20000+
$5.5129
40000+
$5.3544