206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: 206060-1
Secondary Manufacturer Part#: 206060-1
- RoHS 10 Compliant
- Tariff Charges
The CPC series 1 (Size 1) from TE Connectivity are circular plug and receptacle connector housing with cable or panel mount feature. These connectors accept Type III+, high current power, Type II and subminiature coaxial contacts.
- Connector Product Type?: Housing
- Connector System?: Wire-to-Wire
- Connector & Contact Terminates To?: Wire & Cable
- Connector & Housing Type?: Plug
- Cable Mount (Free-Hanging)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon 66 | ||
| Socket | ||
| CPC Series Cable Mount Circular Connector | ||
| Plug | ||
| 4 | ||
| -55 to 105 °C | ||
| 24.77 x 27.43 mm | ||
| 206060 | ||
| 11 | ||
| Inline Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |