PDP SEO Portlet

206044-1

Circular Shell, Size 17, CPC Series 1, AMP CPC Series Circular Pin Connectors, Thermoplastic Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206044-1
Secondary Manufacturer Part#: 206044-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 206044-1 is a reverse sex Circular Connector with UL94V-0 flame-rated thermoplastic housing and free-hanging mounting.

  • Straight Mounting Angle
  • Plug Accepts Pin Contacts
  • Black Housing
  • Threaded Coupling Mating Retention Type
  • 15/16-20 UNEF-2A Thread

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Pin
CPC Series 6 Circular Power Connector
Plug
14
-55 to 105 °C
34.26 x 34.67 mm
17
Circular Power

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  1958
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 77 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$4.98921