PDP SEO Portlet

206043-3

Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Receptacle, 14 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206043-3
Secondary Manufacturer Part#: 206043-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 206043-3 is a 14-position straight Free-hanging Receptacle with socket type contacts and 17-14 insert arrangement. The reverse sex CPC connector is made of UL94V-0 rated black thermoplastic. The series 1 connector permit the use of multiple combinations of signal and coaxial circuits in the same housing by accepting durable multi-mate contacts. Type III+ contacts (0.062-inch (1.57mm) pin diameter) are capable of carrying a maximum of 13A when crimped in wire.

  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment
  • Threaded coupling mating retention
  • Contact protection

Technical Attributes

Find Similar Parts

Description Value
Receptacle
-55 to 105 °C
27.18 x 33.27 x 29.48 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  181
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 30 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.82768