PDP SEO Portlet

206039-1

Circular Connector, CPC Series 2, Cable Mount Plug, 28 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206039-1
Secondary Manufacturer Part#: 46F1133
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Circular power connector plug assembly
  • Number of positions?are 28
  • Operating voltage?is 250VAC, 250VDC
  • Contact current rating (max)?is 7.5A, circular connector shell size?is 17
  • Contact protection, 15/16-20 UNEF – 2A screw and hole thread size
  • Keyed mating alignment, UL flammability rating? is UL 94V-0
  • Cable mount (free-hanging) connector mounting
  • Straight orientation, black polyester, thermoplastic housing
  • Operating temperature range?from -55 to 105°C
  • Accepts wire insulation diameter range 1.73mm?

Technical Attributes

Find Similar Parts

Description Value
Plug
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 66 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$11.57
10+
$10.35
25+
$9.33
50+
$9.06
100+
$8.76
250+
$8.4
500+
$8.35