PDP SEO Portlet

206038-1

Circular Connector, Circular Industrial, CPC Series 2, Panel Mount Receptacle, 28 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206038-1
Secondary Manufacturer Part#: 206038-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 206038-1 is a 28-way straight Circular Connector, square flange receptacle with mounting holes, 17-28 insert arrangement. The CPC connector is UL94V-0 flame-rated and made of stabilized, heat-resistant, self extinguishing thermoplastic. Series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) socket contacts, size 20 DF contacts are available in crimp and solder versions, as well as a posted version for wrap-type and pc board applications. Maximum current carrying capability is 7.5A. Many connector arrangements offer both standard and reverse sex contact loading.

  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarised for proper mating of connector halves
  • Keyed mating alignment type?
  • Threaded coupling mating retention type
  • Flange with mounting holes, panel mounting style
  • Contact protection
  • -40 to +105°C Operating temperature range

Technical Attributes

Find Similar Parts

Description Value
Receptacle
20.55 x 36.45 x 36.45 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  400.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.59376