PDP SEO Portlet

206037-2

Circular Connector, Circular Industrial, CPC Series 3, Cable Mount Plug, 3 Contacts

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 206037-2
Secondary Manufacturer Part#: 206037-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 206037-2 is a 3-position Free Hanging Plug with socket type contacts and socket type contacts and 17-3 insert arrangement. The standard circular plastic connector is made of UL94V-0 rated black thermoplastic. The series 3 connector accepts type XII power contacts which can carry up to 25A per contact. These contacts will accommodate a wire size range of 16 to 10AWG (1.4 to 5mm²).

  • Circular power connector plug assembly
  • Number of positions?are 3
  • Operating voltage?is 600VAC, 600VDC
  • Contact current rating (max)?is 34A, circular connector shell size?is 17
  • Contact protection, 15/16-20 UNEF – 2A screw and hole thread size
  • Keyed mating alignment, UL flammability rating? is UL 94V-0
  • Cable mount (free-hanging) connector mounting
  • Straight orientation, black PA 6.6 GF housing
  • Operating temperature range?from -55 to 105°C
  • Accepts wire insulation diameter range 5.59mm?

Technical Attributes

Find Similar Parts

Description Value
Plug
Cable Mount
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  325.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$6.50955
1000+
$5.96412
5000+
$5.46836
20000+
$4.0432
40000+
$3.92696