206037-1
Circular Connector, Circular Industrial, CPC Series 1, Cable Mount Plug, 16 Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Circular Connectors, Circular Housings
Avnet Manufacturer Part #: 206037-1
Secondary Manufacturer Part#: 206037-1
- RoHS 10 Compliant
- Tariff Charges
The CPC series 1 (Size 1) from TE Connectivity are circular plug and receptacle connector housing with cable or panel mount feature. These connectors accept Type III+, high current power, Type II and subminiature coaxial contacts.
- Receptacle are available with square flange and free hanging mounting
- Standard and reverse connections
- UL 94-V0 rated black color thermoplastic housing
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Glass Filled Nylon 66 | ||
| Socket | ||
| AMP CPC Series Cable Mount Circular Housing | ||
| Plug | ||
| 16 | ||
| -55 to 105 °C | ||
| 27.43 mm mm | ||
| 206037 | ||
| 17 | ||
| Inline Circular Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |