PDP SEO Portlet

206036-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 206036-1
Secondary Manufacturer Part#: 44F8391
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Pin
16Signal
Receptacle
Panel Mount
36.45 mm
34.29 x 36.45 x 36.45 mm
36.45 mm
34.29 mm
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 45 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$6.34
10+
$6.1
25+
$5.87
50+
$5.56
100+
$5.39
250+
$5.36
500+
$5.33