PDP SEO Portlet

205869-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205869-2
Secondary Manufacturer Part#: 205869-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Thermoplastic
Right Angle
Brass
Gold
Pin
Tin-Lead
265
Through Hole
2.7600 mm
29.18 mm
66.92 x 29.18 x 15.36 mm
15.36 mm
66.92 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:168  Mult:7  
USD $:
168+
$43.87538
336+
$42.87116
672+
$42.0727
1344+
$41.30495
2688+
$40.40822