PDP SEO Portlet

205869-1

D Sub Connector, Standard, Plug, AMPLIMITE HDP, 50 Contacts, DD, Solder

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205869-1
Secondary Manufacturer Part#: 205869-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Right Angle
Brass
Gold
Pin
Tin-Lead
265
Through Hole
2.7600 mm
29.18 mm
66.92 x 29.18 x 15.36 mm
15.36 mm
66.92 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:336  Mult:168  
USD $:
336+
$40.385
504+
$30.30845
1008+
$26.411
5040+
$26.27625
10080+
$26.1415