205842-1
Circular Connector, Circular Industrial, CPC Series 2, Cable Mount Plug, 63 Contacts
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Power Connectors
Avnet Manufacturer Part #: 205842-1
Secondary Manufacturer Part#: 46F1139
- RoHS 10 Compliant
- Tariff Charges
The 205842-1 is a 63-position straight Free Hanging Plug with black thermoplastic housing and 23-63 insert arrangement. The series 2 CPC connector for cable mount. The series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) socket contacts. Maximum current carrying capability is 7.5A.
- Lightweight
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Polarized for proper mating of connector halves
- Keyed mating alignment
- Threaded coupling mating retention
- Contact protection
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Plug | ||
| Cable Mount | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |