PDP SEO Portlet

205839-3

Circular Connector, Circular Industrial, CPC Series 2, Cable Mount Plug, 28 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205839-3
Secondary Manufacturer Part#: 205839-3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 205839-3 is a 28-position straight Free-hanging Plug with socket type contacts and 17-28 insert arrangement. This CPC connectors is made of UL94V-0 rated black thermoplastic. The series 2 connector accepts size 20 DF (precision formed) and size 20 DM (screw-machined) socket contacts. Maximum current carrying capability is 7.5A.

  • Lightweight
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Polarized for proper mating of connector halves
  • Keyed mating alignment
  • Threaded coupling mating retention
  • Contact protection

Technical Attributes

Find Similar Parts

Description Value
Plug
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  1200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
USD $:
100+
$8.50639
1000+
$7.5218
5000+
$6.8129
10000+
$6.6382
20000+
$6.47225