PDP SEO Portlet

205838-1

Circular Connector, CPC Series 2, Cable Mount Plug, 8 Contacts

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205838-1
Secondary Manufacturer Part#: 205838-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 205838-1 from TE Connectivity is a CPC series 8 position circular I/O plug connector housing with shell size 11.

  • Keyed mating alignment type?
  • Free hanging mounting style?
  • Black colour thermoplastic housing
  • 5/8-24 UNEF-2A thread size?
  • Straight mounting angle?
  • Wire insulation diameter of 1.73mm?(0.068inch)
  • UL94 V-0 flammability rating?
  • Contact type?is socket

Technical Attributes

Find Similar Parts

Description Value
Plug
20.32 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  1200
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$7.10231
5000+
$6.47554
10000+
$6.38255
20000+
$6.29219
40000+
$6.11129