PDP SEO Portlet

2058302-2

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2058302-2
Secondary Manufacturer Part#: 2058302-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Tin
Receptacle
Cable Mount
12.15 x 3.1 mm
No
Crimp
22 to 18, 22 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907020
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:10000  Mult:1  
USD $:
10000+
$0.40417
20000+
$0.39489
40000+
$0.38558
80000+
$0.37655
160000+
$0.36835