205562-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyester | ||
| Straight | ||
| Pin | ||
| Panel Mount | ||
| -55 to 125 °C | ||
| 16.81 mm | ||
| 69.69 x 16.81 x 12.93 mm | ||
| 12.93 mm | ||
| 69.69 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |