PDP SEO Portlet

205555-2

D Sub Connector, Standard, Receptacle, AMPLIMITE 109 Series, 9 Contacts, DE, Crimp

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205555-2
Secondary Manufacturer Part#: 205555-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 205555-2 is a 9-position standard D-sub Receptacle with socket type contacts and mounting holes. This Amplimite 109 series D-sub connector has gold-plated leaded nickel copper contacts, cadmium-plated steel shell and stainless steel retention clip.

Technical Attributes

Find Similar Parts

Description Value
Straight
Receptacle
Panel Mount
-55 to 125 °C
11.15 mm
31.19 x 11.15 x 12.93 mm
12.93 mm
31.19 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$26.21333
250+
$19.1853
500+
$17.43952
1000+
$16.70387
2000+
$16.42683