205206-9
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Plug, Steel Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 205206-9
Secondary Manufacturer Part#: 96K2967
- RoHS 10 Compliant
- Tariff Charges
The 205206-9 is a 15-way shielded D-sub Plug with tin-plated steel shell. It comes with a thermoplastic insert, mating connector lock and mounting holes. Plug accepts size 20 DF pin contacts. It is ideal for use with crimp snap-in.
- UL94V-0 Flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Steel | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 15 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.74 mm | ||
| 17.7 mm | ||
| 39.14 x 17.7 x 12.54 mm mm | ||
| 12.54 mm | ||
| 39.14 mm | ||
| 205206 | ||
| D-Sub Housing | ||
| 28 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |