PDP SEO Portlet

205206-8

D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20 Series, Plug, Steel Body

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205206-8
Secondary Manufacturer Part#: 205206-8
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

HDP-20 Crimp Snap-In Contact Connectors

  • Shell sizes offer wide choice of contact positions : 15
  • Lower cost, commercial version of the military approved series
  • Tin or zinc plated shells, with or without grounding indents
  • Crimp snap-in contacts allows loading of only the number of contacts being used
  • Available with shielding hardware and shielding enclosure kits
  • Numerous cable clamps and mating hardware options
  • Low cost, high performance, precisionformed crimp contacts
  • Machine applied terminations assure highest production rates at lowest applied cost
  • Intermateable with any size 20 Subminiature D connector dimensionally complying with MIL-C-24308

Technical Attributes

Find Similar Parts

Description Value
Steel
Straight
Plug
Cable Mount
15
2
-55 to 105 °C
2.74 mm
17.7 mm
39.14 x 17.7 x 12.54 mm mm
12.54 mm
39.14 mm
205206
2
Crimp

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  1547.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:400  Mult:400  
USD $:
400+
$1.07645