205205-7
D Sub Connector Housing, 15 Ways, D Sub, DA, AMPLIMITE HDP-20, Receptacle, Steel Body
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Cable Mount | ||
| 15 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.74 mm | ||
| 17.17 mm | ||
| 39.14 x 17.17 x 12.55 mm mm | ||
| 12.55 mm | ||
| 39.14 mm | ||
| 205205 | ||
| 2 | ||
| Crimp | ||
| 28 to 18, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |