205204-8
D Sub Connector Housing, 9 Ways, D Sub, DE, AMPLIMITE HDP-20, Plug, Steel Body
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, D-Shaped Connectors, Standard D-Sub Connectors
Avnet Manufacturer Part #: 205204-8
Secondary Manufacturer Part#: 24K0976
- RoHS 10 Compliant
- Tariff Charges
The 205204-8 is a 9-way Plug Connector for use with HDP-20 series crimp snap-in contacts, size-1 shell. Tin-plated steel shell, thermoplastic insert and steel shield.
- Standard Mounting Method
- UL94V-0 Insert flammability rating
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Nylon | ||
| Straight | ||
| Plug | ||
| Black | ||
| Cable Mount | ||
| 9 | ||
| 2 | ||
| -55 to 105 °C | ||
| 2.74 mm | ||
| 17.7 mm | ||
| 30.81 x 17.7 x 12.54 mm mm | ||
| 12.54 mm | ||
| 30.81 mm | ||
| 205204 | ||
| 1 | ||
| Crimp | ||
| 28 to 18, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |