PDP SEO Portlet

205201-5

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 205201-5
Secondary Manufacturer Part#: 205201-5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Copper Alloy
Gold
20
Receptacle
Gold
Cable Mount
-55 to 105 °C
13.46 x 1.73 mm
HDP-20
No
Crimp
24 to 20, 24 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538908140
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 26 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.44509
10000+
$0.36317
20000+
$0.36133
50000+
$0.35948
100000+
$0.35764