205090-1
Circular Connector Contact, AMPLIMITE 109 Series, Socket, Crimp, 20 AWG, 24 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 205090-1
Secondary Manufacturer Part#: 205090-1
- RoHS 10 Compliant
- Tariff Charges
The 205090-1 is a Socket Contact for D-Sub Amplimite series connectors. It accepts 0.2 to 0.6mm² wire cross sectional area and made of copper alloy with gold-plated finish.
- Crimp Snap-in Contact Style
- Orange, Blue, Grey Contact Colour Bands
- 0.31mm Termination Post Length
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 0.2 to 0.6 mm² | ||
| Wire to Board Connector | ||
| Copper Alloy | ||
| Gold | ||
| 20 | ||
| Signal | ||
| Receptacle | ||
| Gold Over Nickel | ||
| 7.5 A | ||
| Cable Mount | ||
| -55 to 125 °C | ||
| 13.61 x 2.16 x 2.16 mm mm | ||
| 109 | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536908085 |