205089-1
D Sub Contact, AMP AMPLIMITE HD-20 Series D Sub Connectors, Pin, Copper, Gold Plated Contacts
- RoHS 10 Compliant
- Tariff Charges
The 205089-1 is a Socket Contact for D-Sub Amplimite series connectors. It accepts 0.2 to 0.6mm² wire cross sectional area and made of copper alloy with gold-plated finish.
- Crimp Snap-in Contact Style
- Orange, Blue, Grey Contact Colour Bands
- 0.325mm Termination Post Length
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 20 | ||
| Pin | ||
| Cable Mount | ||
| 13.94 x 2.16 x 2.16 mm | ||
| 109 | ||
| No | ||
| Crimp | ||
| 24 to 20, 24 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |