M24308/2-290F
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: M24308/2-290F
Secondary Manufacturer Part#: 204508-1
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| Panel Mount | ||
| 17.48 mm | ||
| 66.92 x 17.48 x 15.36 mm | ||
| 15.36 mm | ||
| 66.92 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |