204351-1
D Sub Contact, AMPLIMITE 90 Series Connectors, Socket, Copper Alloy, Gold Plated Contacts, 22 AWG
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: 204351-1
Secondary Manufacturer Part#: 204351-1
- RoHS 10 Compliant
- Tariff Charges
The 204351-1 is a D-sub Socket Contact made of copper alloy with gold over nickel-plated finish and crimp termination. This SZ 22 socket contact accepts 28 to 22AWG wire and can be used with AMPLIMITE series connector.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| 22 | ||
| Receptacle | ||
| Cable Mount | ||
| -55 to 105 °C | ||
| 13.16 x 1.57 x 1.57 mm | ||
| 90 | ||
| No | ||
| Crimp | ||
| 28 to 22, 28 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |