PDP SEO Portlet

2041262-1

Card Edge Connector, Dual Side, 1 mm, 52 Contacts, Surface Mount, Right Angle

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2041262-1
Secondary Manufacturer Part#: 08AH2114
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • 52-position Express Mini Card Socket
  • Sockets available in heights from 6.8 mm
  • Capable of withstanding 50G mechanical shock testing
  • Contact manufacturing method creates a contact with more stable normal force than other methods
  • Compliant with PCI-SIG standard

Technical Attributes

Find Similar Parts

Description Value
Mini PCI Express Card
1 mm
LCP (Liquid Crystal Polymer)
Right Angle
Phosphor Bronze
Gold Flash over Nickel
Solder
Surface Mount
52
2041262
Solder
50 Vac

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 12 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$0.851
100+
$0
250+
$0.823
500+
$0.735
10800+
$0
10800+
$0