203956-2
Conn Housing PL 36 POS ST Panel Mount Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 203956-2
Secondary Manufacturer Part#: 203956-2
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| -55 to 150 °C | ||
| 23.49 mm | ||
| 65.91 x 23.49 x 19.81 mm | ||
| 19.81 mm | ||
| 65.91 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |