PDP SEO Portlet

203540-1

Conn Power RCP 14 POS Solder ST Panel Mount 14 Terminal 1 Port Loose Piece

Manufacturer:TE Connectivity
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: 203540-1
Secondary Manufacturer Part#: 24C9640
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Grounding Block
  • 14 Position
  • Material and Finish:
    • Plate - Brass, tin plated
    • Clinch Nuts - Stainless steel
    • Pin Contacts - Phosphor bronze, gold over nickel plated

Technical Attributes

Find Similar Parts

Description Value
Straight
Bronze
Gold
Receptacle
Panel Mount
15.75 mm
31.75 x 15.75 x 18.85 mm
18.85 mm
31.75 mm
Solder

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 135 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$59.91
5+
$55.87
10+
$51.82
25+
$48.95
100+
$48.94