PDP SEO Portlet

2029102-4

Conn Housing RCP 4 POS 3mm Crimp ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2029102-4
Secondary Manufacturer Part#: 2029102-4
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Nylon
Straight
Receptacle
Natural
3.0000 mm
5.26 mm
5.26 mm
20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536698000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:6000  Mult:1  
USD $:
6000+
$0.2179
12000+
$0.2117
24000+
$0.2044
48000+
$0.19856
96000+
$0.19468