202799-2
Conn Housing PL 160 POS ST Loose Piece
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 202799-2
Secondary Manufacturer Part#: 202799-2
- RoHS 10 Compliant
- Tariff Charges
Receptacle housing for use with AMP M Series Pin and Socket Connectors that has multimate contact cavities for accepting Type II, Type III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts.
- Receptacle Housing Block
- Diallyl Phthalate
- 41 Position
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Straight | ||
| Plug | ||
| Black | ||
| -55 to 150 °C | ||
| 132.99 mm | ||
| 69.85 x 132.99 x 46.38 mm | ||
| 46.38 mm | ||
| 69.85 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536904000 |
| Schedule B: | 8536904000 |