PDP SEO Portlet

202758-1

Conn Housing PL 6 POS 3.81mm ST Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 202758-1
Secondary Manufacturer Part#: 202758-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Plug housing for use with AMP M Series Pin and Socket Connectors that has multimate contact cavities for accepting Type II, Type III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts.

  • Plug Housing Block
  • Diallyl Phthalate
  • 6 Position

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Straight
Plug
Black
Panel Mount
-55 to 150 °C
3.8100 mm
23.52 mm
25.4 x 23.52 x 9.65 mm
9.65 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1815  Mult:1815  
USD $:
1815+
$16.2798
5445+
$14.02534
10890+
$13.65625
21780+
$13.30609
43560+
$12.97344