PDP SEO Portlet

202757-1

Conn Housing RCP 6 POS 3.81mm ST Panel Mount Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 202757-1
Secondary Manufacturer Part#: 202757-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Receptacle housing for use with AMP M Series Pin and Socket Connectors that has multimate contact cavities for accepting Type II, Type III+, and subminiature COAXICON crimp-type contacts, as well as Type III+ solder-type and posted contacts.

  • Receptacle Housing Block
  • Diallyl Phthalate
  • 6 Position

Technical Attributes

Find Similar Parts

Description Value
Phenolic
Straight
Receptacle
Black
Panel Mount
-55 to 150 °C
3.8100 mm
23.52 mm
25.4 x 23.52 x 9.65 mm
9.65 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 168 Weeks
Price for: Each
Quantity:
Min:1815  Mult:1815  
USD $:
1815+
$11.452
5445+
$9.8661
10890+
$9.8
21780+
$9.75
43560+
$9.7