202515-3
Conn Housing PL 42 POS Crimp ST Panel Mount
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 202515-3
Secondary Manufacturer Part#: 202515-3
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Plug | ||
| Blue | ||
| Panel Mount | ||
| 23.24 mm | ||
| 65.86 x 23.24 x 19.05 mm | ||
| 19.05 mm | ||
| 65.86 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |