PDP SEO Portlet

202237-7

Contact SKT ST Loose Piece

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 202237-7
Secondary Manufacturer Part#: 52K3491
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
Receptacle
Gold
31.24 mm
No
26 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8538903000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 141 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$3.36
10+
$3.1
25+
$2.91
50+
$2.77
100+
$2.64
500+
$2.36
1000+
$2.32