PDP SEO Portlet

202169-1

Connector Accessories 104 POS Shield Kit Carbon Steel Nickel Finish

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 202169-1
Secondary Manufacturer Part#: 202169-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Two-Piece Shields are used to protect connectors from dust, dirt and physical damage and to provide strain relief for the contacts. They feature integral cable clamps formed at 45° and are specifically designed for use with 104 CF and 160 CF position standard connectors.

These Shields may be used with Pin Hoods to provide pin protection.

These Two-Piece Shields may be secured to a connector housing using other appropriate hardware such as Guide Pins and Sockets.

  • Two-Piece Deep Shield
  • 45° Cable Exit
  • Nickel Plated Steel
  • 25.4 mm max Cable Diameter

Technical Attributes

Find Similar Parts

Description Value
29.08 mm
29.08 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907080
In Stock :  957.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$75.15646
1000+
$59.31021
2000+
$58.4585
4000+
$57.6309
8000+
$55.97401