201692-4
Conn Housing PL 104 POS 3.81mm Crimp ST Panel Mount Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 201692-4
Secondary Manufacturer Part#: 201692-4
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Straight | ||
| Plug | ||
| Black | ||
| Panel Mount | ||
| -55 to 150 °C | ||
| 3.8100 mm | ||
| 6.72 mm | ||
| 71.88 x 6.72 x 28.7 mm | ||
| 28.7 mm | ||
| 71.88 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907020 |