PDP SEO Portlet

201613-1

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 201613-1
Secondary Manufacturer Part#: 201613-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Brass
Gold
16
Receptacle
Cable Mount
20.19 x 3.25 x 3.25 mm
Type II
No
Crimp
28 to 24, 28 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: PROJECTED FEE
ECCN: EAR99
HTSN: 8538908180
Schedule B: 8538907040
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:5000  Mult:1000  
USD $:
5000+
$5.28313
10000+
$4.99755
20000+
$4.86604
40000+
$4.74127
80000+
$4.62274