PDP SEO Portlet

2015699-1

Cable Assembly Double Shielded 0.1m UMCC to UMCC PL-PL

Manufacturer:TE Connectivity
Avnet Manufacturer Part #: 2015699-1
Secondary Manufacturer Part#: 2015699-1
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The UMCC series is an ultra low profile coax interconnect solution that meets the ever growing demand for miniaturization in next generation wireless applications. UMCC cable assemblies and connectors are available as double-ended jumpers and inter-series assemblies, and PCB jack receptacles for board mount applications.

  • Standard Double Ended Cable Assembly
  • Ultra low profile (2.5mm maximum mated height)
  • Easy snap on/off mating
  • Small footprint on PCB (3mm x 3mm)
  • Excellent performance to 6 GHz
  • Surface mount and reflow solderable
  • 360 degree mated rotation
  • Cable Dia: 0.81 mm
  • Cable Length: 100 mm
  • UMCC Cable Connector Type: III
  • Mates with PCB Receptacle: Style A

Technical Attributes

Find Similar Parts

Description Value
Brass|Phosphor Bronze
Gold
Plug-Plug
-40 to 90 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8544200000
Schedule B: 8544200000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.8928
6000+
$0.82514
12000+
$0.78451
24000+
$0.7644
48000+
$0.74529