201532-4
Conn Housing RCP 104 POS ST Loose Piece
Click image to enlarge
Manufacturer:TE Connectivity
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: 201532-4
Secondary Manufacturer Part#: 66F3087
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Phenolic | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| -55 to 150 °C | ||
| 30.38 mm | ||
| 74.8 x 30.38 x 31.75 mm | ||
| 31.75 mm | ||
| 74.8 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | PROJECTED FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |